Add To Favorites
Photo Not Available
A22NW-2BM-TGA-G002-GA Selector Switch 2 Position SPST-NC 10A (AC), 8A (DC) 120V Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.23000 $19.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A22NW-2BM-TGA-G002-GA-ND
Copy   A22NW-2BM-TGA-G002-GA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A22NW-2BM-TGA-G002-GA

Copy   A22NW-2BM-TGA-G002-GA
Description SWITCH SELECT 2POS SPST-NC 10A
Copy   SWITCH SELECT 2POS SPST-NC 10A
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Selector Switch 2 Position SPST-NC 10A (AC), 8A (DC) 120V Panel Mount

Copy   Selector Switch 2 Position SPST-NC 10A (AC), 8A (DC) 120V Panel Mount
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series A22NW
Part Status Active
Type Standard
Circuit SPST-NC
Number of Positions 2
Switch Function On-Off
Current Rating 10A (AC), 8A (DC)
Voltage Rating - AC 120V
Voltage Rating - DC 24V
Illumination Illuminated
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 6 VAC/DC
Mounting Type Panel Mount
Termination Style Screw Terminal
Panel Cutout Dimensions Circular - 22.30mm Dia
Ingress Protection IP66 - Dust Tight, Water Resistant
Features Bezel - Round, Green Knob
Operating Temperature -25°C ~ 55°C
Depth Behind Flange 45.30mm
Mechanical Life 500,000 Cycles
Electrical Life 500,000 Cycles
Approvals CCC, CE, cULus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A22NW2BMTGAG002GA

01:31:35 1/22/2019