Add To Favorites
Photo Not Available
A22NL-RPM-TWA-G202-WB Pushbutton Switch DPST-NC Standard, Illuminated Panel Mount, Front
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.59000 $22.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A22NL-RPM-TWA-G202-WB-ND
Copy   A22NL-RPM-TWA-G202-WB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A22NL-RPM-TWA-G202-WB

Copy   A22NL-RPM-TWA-G202-WB
Description SWITCH PUSH DPST-NC 10A 120V
Copy   SWITCH PUSH DPST-NC 10A 120V
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Pushbutton Switch DPST-NC Standard, Illuminated Panel Mount, Front

Copy   Pushbutton Switch DPST-NC Standard, Illuminated Panel Mount, Front
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series A22NL
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit DPST-NC
Switch Function On-Mom
Current Rating (Amps) 10A (AC), 8A (DC)
Voltage Rating - AC 120V
Voltage Rating - DC 24V
Actuator Type Round, Button
Color - Actuator/Cap Clear (White Filter/Diffuser)
Illumination Type, Color LED, White
Illumination Voltage (Nominal) 12 VAC/DC
Mounting Type Panel Mount, Front
Termination Style Screw Terminal
Ingress Protection IP66 - Dust Tight, Water Resistant
Features -
Panel Cutout Dimensions Circular - 22.30mm Dia
Operating Temperature -25°C ~ 55°C
Mechanical Life 5,000,000 Cycles
Electrical Life 500,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A22NLRPMTWAG202WB

23:12:48 3/21/2019