Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.21000 $19.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A16L-AGM-12-1-ND
Copy   A16L-AGM-12-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A16L-AGM-12-1

Copy   A16L-AGM-12-1
Description SWITCH PUSHBUTTON SPDT 5A 125V
Copy   SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front

Copy   Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Documents & Media
Datasheets A16 Series Datasheet
Design Resources Industrial Automation Product Selector
Mfg CAD Models A16L-A.sldprt
A16L-A.stp
A16L-A.x_t
A16L-A.igs
2D Drawings A16L-A.dwg
A16L-A.dxf
PCN Design/Specification Multiple Devices Nameplate May/2015
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series A16
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC)
Voltage Rating - AC 125V
Actuator Type Square, Button
Color - Actuator/Cap Green
Illumination Type, Color Incandescent, Green
Illumination Voltage (Nominal) 12 VAC/DC
Mounting Type Panel Mount, Front
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection IP40
Features -
Panel Cutout Dimensions Circular - 16.00mm Dia
Operating Temperature -10°C ~ 55°C
Mechanical Life 2,000,000 Cycles
Electrical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A16LAGM121

03:01:57 1/19/2019