Add To Favorites
61F-GP-ND-AC100 Liquid Level Controller High/Low Level SPDT (2 Form C) 100VAC Socketable
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 290.33000 $290.33
10 280.64800 $2,806.48
25 261.29240 $6,532.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z8294-ND
Copy   Z8294-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

61F-GP-ND-AC100

Copy   61F-GP-ND-AC100
Description CNTRL LIQ LEV 100VAC SOCKETABLE
Copy   CNTRL LIQ LEV 100VAC SOCKETABLE
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Liquid Level Controller High/Low Level SPDT (2 Form C) 100VAC Socketable

Copy   Liquid Level Controller High/Low Level SPDT (2 Form C) 100VAC Socketable
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series 61F
Part Status Active
Type High/Low Level
Voltage - Supply 100VAC
Sensitivity 0 ~ 1.3kOhm
Features -
Distance - Control To Sensor (Max) 1km
Output Type Relay
Contact Form SPDT (2 Form C)
Contact Rating @ Voltage 3A @ 250VAC
Mounting Type Socketable
Termination Style Plug In, 11 Pin (Octal)
Operating Temperature -10°C ~ 55°C
Fluid Type Chemical Solutions, Coffee, Purified Water, Salt Water, Waste Water
Weight 0.342 lb (155.13g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 61F-GP-ND-AC100-ND
61FGPNDAC100
Z8294

00:51:35 1/21/2019