Add To Favorites
OVM7690-R20A CMOS with Processor Image Sensor 640H x 480V 1.75µm x 1.75µm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.78000 $8.78
5 7.70000 $38.50
10 6.93000 $69.30
25 6.16000 $154.00
50 5.69800 $284.90
100 4.92800 $492.80
500 4.62000 $2,310.00
1,000 4.31200 $4,312.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 884-1019-6-ND
Copy   884-1019-6-ND
Quantity Available 3,469
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OVM7690-R20A

Copy   OVM7690-R20A
Description SENSOR CAMERA CMOS 20CAMERACUBE
Copy   SENSOR CAMERA CMOS 20CAMERACUBE
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

CMOS with Processor Image Sensor 640H x 480V 1.75µm x 1.75µm

Copy   CMOS with Processor Image Sensor 640H x 480V 1.75µm x 1.75µm
Product Attributes Select All
Categories
Manufacturer OmniVision Technologies Inc
Series CameraCube™
Packaging ? Digi-Reel® ?
Part Status Active
Type CMOS with Processor
Pixel Size 1.75µm x 1.75µm
Active Pixel Array 640H x 480V
Frames per Second 30
Voltage - Supply 2.8V
Package / Case 20-CAMERACUBE
Supplier Device Package -
Operating Temperature -30°C ~ 70°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • OVM7692-RAAA - OmniVision Technologies Inc | 884-1028-1-ND DigiKey Electronics
  • OVM7692-RAAA
  • OmniVision Technologies Inc
  • SENSOR IMAGE
  • Unit Price $9.88000
  • 884-1028-1-ND
  • B5T-007001-010 - Omron Electronics Inc-EMC Div | Z6070-ND DigiKey Electronics
  • B5T-007001-010
  • Omron Electronics Inc-EMC Div
  • FACIAL RECOGNITION CAMERA 50 DEG
  • Unit Price $300.88000
  • Z6070-ND
  • Photo Not Available
  • OVM6211-RADA
  • OmniVision Technologies Inc
  • IC SENSOR 400X400 1/10.5" 29CSP3
  • Unit Price $7.56250
  • OVM6211-RADA-ND
  • Photo Not Available
  • OVM6211-RAHA
  • OmniVision Technologies Inc
  • IC SENSOR 400X400 1/10.5" 29CSP3
  • Unit Price $8.38750
  • OVM6211-RAHA-ND
  • AC164150 - Microchip Technology | AC164150-ND DigiKey Electronics
  • AC164150
  • Microchip Technology
  • BOARD EVAL FOR OVM7690 AND PIC32
  • Unit Price $31.49000
  • AC164150-ND
Additional Resources
Standard Package ? 1
Other Names 884-1019-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 884-1019-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.85000
  • Cut Tape (CT) ? : 884-1019-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,469 - Immediate
  • Unit Price: $8.78000

23:45:44 6/16/2019