Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 136.80000 $136.80
5 129.60000 $648.00
10 115.20000 $1,152.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 884-1047-ND
Copy   884-1047-ND
Quantity Available 18
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OV09282-EAAC-AA0A

Copy   OV09282-EAAC-AA0A
Description PROTOTYPING MODULE FOR 1 MP CLGA
Copy   PROTOTYPING MODULE FOR 1 MP CLGA
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

CMOS Image Sensor 1296H x 816V 3µm x 3µm

Copy   CMOS Image Sensor 1296H x 816V 3µm x 3µm
Product Attributes Select All
Categories
Manufacturer OmniVision Technologies Inc
Series OmniPixel3-GS™
Packaging ? Bulk ?
Part Status Active
Type CMOS
Pixel Size 3µm x 3µm
Active Pixel Array 1296H x 816V
Frames per Second 120
Voltage - Supply 1.2V, 1.8V, 2.8V
Package / Case Module
Supplier Device Package -
Operating Temperature -30°C ~ 85°C (TJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • OV09281-EAAA-AA0A - OmniVision Technologies Inc | 884-1045-ND DigiKey Electronics
  • OV09281-EAAA-AA0A
  • OmniVision Technologies Inc
  • PROTOTYPING MODULE FOR 1 MP CSP
  • Unit Price $136.80000
  • 884-1045-ND
  • Photo Not Available
  • OV09282-GA4A
  • OmniVision Technologies Inc
  • IC IMAGE SENSOR 1MP B&W RW
  • Unit Price $3.71000
  • OV09282-GA4A-ND
  • Photo Not Available
  • OV00000-EG00-0057
  • OmniVision Technologies Inc
  • 57 FPGA (GAIA) BOARD FOR ISP 30
  • Unit Price $1,680.00000
  • OV00000-EG00-0057-ND
  • OV07251-EAAA-1G-AA0A - OmniVision Technologies Inc | OV07251-EAAA-1G-AA0A-ND DigiKey Electronics
  • OV07251-EAAA-1G-AA0A
  • OmniVision Technologies Inc
  • CAMERACHIP SENSOR LOW POWER
  • Unit Price $136.80000
  • OV07251-EAAA-1G-AA0A-ND
  • OH00000-EG04-1A-0093 - OmniVision Technologies Inc | 884-OH00000-EG04-1A-0093-ND DigiKey Electronics
  • OH00000-EG04-1A-0093
  • OmniVision Technologies Inc
  • ADAPTER BOARD
  • Unit Price $1,474.99000
  • 884-OH00000-EG04-1A-0093-ND
Additional Resources
Standard Package ? 1
Other Names 884-1047

09:26:03 7/19/2019