Add To Favorites
Photo Not Available
WRF1837-0R30-1% Through Hole Resistor
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.00000 $98.00
10 91.87500 $918.75
25 85.75000 $2,143.75
50 79.62500 $3,981.25
100 76.56250 $7,656.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WRF1837-0R30-1%-ND
Copy   WRF1837-0R30-1%-ND
Quantity Available 100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WRF1837-0R30-1%

Copy   WRF1837-0R30-1%
Description RES 0.30 OHM 2.5W 1% 4 TERM WW
Copy   RES 0.30 OHM 2.5W 1% 4 TERM WW
Detailed Description

Through Hole Resistor

Copy      Through Hole Resistor
Product Attributes Select All
Categories
Manufacturer Ohmite
Series -
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names Q3783952

22:08:22 1/17/2019