Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.39200 $13.92
25 1.29040 $32.26
50 1.21440 $60.72
100 1.06260 $106.26
250 0.91080 $227.70
500 0.75900 $379.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WNA10RFECT-ND
Copy   WNA10RFECT-ND
Quantity Available 12,211
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WNA10RFET

Copy   WNA10RFET
Description RES 10 OHM 1/2W 1% AXIAL
Copy   RES 10 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

10 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Wirewound

Copy   10 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Wirewound
Documents & Media
Datasheets WH, WN Series
PCN Design/Specification WH, WN, WL Series Marking 31/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog WN Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series WN
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 Ohms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Wirewound
Features Non-Inductive
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WNA10RFCT
WNA10RFCT-ND
WNA10RFECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WNA10RFETR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.61180

03:50:40 1/23/2019