Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
10 1.26200 $12.62
25 1.16000 $29.00
50 1.05820 $52.91
100 0.91580 $91.58
250 0.77332 $193.33
500 0.65120 $325.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WHA15RFECT-ND
Copy   WHA15RFECT-ND
Quantity Available 6,246
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WHA15RFET

Copy   WHA15RFET
Description RES 15 OHM 1/2W 1% AXIAL
Copy   RES 15 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

15 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound

Copy   15 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial  Wirewound
Documents & Media
Datasheets WH, WN Series
PCN Design/Specification WH, WN, WL Series Marking 31/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog WH Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series WH
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 15 Ohms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Wirewound
Features -
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WHA15RFCT
WHA15RFCT-ND
WHA15RFECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WHA15RFETR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.49210

09:44:11 12/14/2018