Add To Favorites
Photo Not Available
TWW10JR39E 390 mOhms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 0.96140 $288.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TWW10JR39E-ND
Copy   TWW10JR39E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TWW10JR39E

Copy   TWW10JR39E
Description RES 0.39 OHM 10W 5% RADIAL
Copy   RES 0.39 OHM 10W 5% RADIAL
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

390 mOhms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound

Copy   390 mOhms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Documents & Media
Datasheets TWW, TWM Series
PCN Assembly/Origin TUW, TUM, TWW, TWM Series 29/Nov/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Ohmite
Series TWW
Packaging ? Bulk ?
Part Status Active
Resistance 390 mOhms
Tolerance ±5%
Power (Watts) 10W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.492" L x 0.354" W (12.50mm x 9.00mm)
Height - Seated (Max) 2.008" (51.00mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300
Other Names OHTWW10JR39E
OHTWW10JR39E-ND

11:19:09 1/21/2019