Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number TWW10J15RE-ND
Quantity Available 0

Manufacturer Part Number


Description RES 15 OHM 10W 5% RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

15 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound

Documents & Media
Datasheets TWW, TWM Series
PCN Assembly/Origin TUW, TUM, TWW, TWM Series 29/Nov/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer Ohmite
Series TWW
Packaging ? Bulk ?
Part Status Active
Resistance 15 Ohms
Tolerance ±5%
Power (Watts) 10W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.492" L x 0.354" W (12.50mm x 9.00mm)
Height - Seated (Max) 2.008" (51.00mm)
Number of Terminations 2
Failure Rate -
Additional Resources
Standard Package ? 50
Other Names OHTWW10J15RE

04:24:12 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
200 1.13850 $227.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback