Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number TFSE6K80JE-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TFSE6K80JE

Description RES 6.8K OHM 1.5W 5% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

6.8 kOhms ±5% 1.5W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Thick Film

Documents & Media
Datasheets TFS Series
PCN Assembly/Origin TFS Series Manufacturing Location 06/Nov/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Ohmite
Series TFS
Packaging ? Bulk ?
Part Status Active
Resistance 6.8 kOhms
Tolerance ±5%
Power (Watts) 1.5W
Composition Thick Film
Features Non-Inductive, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.413" x 0.035" Rectangular x 0.827" L (10.50mm x 0.90mm x 21.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 28
Other Names OHTFSE6K80JE
OHTFSE6K80JE-ND

04:56:20 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
112 6.98723 $782.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback