Add To Favorites
Photo Not Available
TFSE680RJE 680 Ohms ±5% 1.5W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
112 7.26884 $814.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TFSE680RJE-ND
Copy   TFSE680RJE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TFSE680RJE

Copy   TFSE680RJE
Description RES 680 OHM 1.5W 5% AXIAL
Copy   RES 680 OHM 1.5W 5% AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

680 Ohms ±5% 1.5W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Thick Film

Copy   680 Ohms ±5% 1.5W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Thick Film
Documents & Media
Datasheets TFS Series
PCN Assembly/Origin TFS Series Manufacturing Location 06/Nov/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Ohmite
Series TFS
Packaging ? Bulk ?
Part Status Active
Resistance 680 Ohms
Tolerance ±5%
Power (Watts) 1.5W
Composition Thick Film
Features Non-Inductive, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.413" x 0.035" Rectangular x 0.827" L (10.50mm x 0.90mm x 21.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 28
Other Names OHTFSE680RJE
OHTFSE680RJE-ND

04:59:26 1/24/2019