Add To Favorites
Product Overview
Digi-Key Part Number TBH25P1K50JE-ND
Quantity Available 457
Can ship immediately
Manufacturer

Manufacturer Part Number

TBH25P1K50JE

Description RES 1.5K OHM 25W 5% TO220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.5 kOhms ±5% 25W Through Hole Resistor TO-220-2 Current Sense, Moisture Resistant, Non-Inductive Thick Film

Documents & Media
Datasheets TBH Series
Product Training Modules Current Sensing Resistors
Environmental Information TBH25 "E" Series Material Declaration
PCN Design/Specification TBH25 Series Dimensions 10/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TBH Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series TBH
Packaging ? Bulk ?
Part Status Active
Resistance 1.5 kOhms
Tolerance ±5%
Power (Watts) 25W
Composition Thick Film
Features Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.402" L x 0.187" W (10.20mm x 4.75mm)
Height - Seated (Max) 0.630" (16.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50

04:58:54 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.37000 $6.37
10 5.75800 $57.58
25 5.26760 $131.69
50 4.90000 $245.00
100 4.28750 $428.75
250 3.67500 $918.75
500 3.36876 $1,684.38
1,000 3.08700 $3,087.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback