Add To Favorites
Product Overview
Digi-Key Part Number TA1K0PH15R0KE-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

TA1K0PH15R0KE

Description RES CHAS MNT 15 OHM 10% 1000W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

15 Ohms ±10% 1000W Thick Film Chassis Mount Resistor

Documents & Media
Datasheets TAP1000,2000 Series
Online Catalog TAP1000 Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series TAP1000
Packaging ? Bulk ?
Part Status Active
Resistance 15 Ohms
Tolerance ±10%
Power (Watts) 1000W
Composition Thick Film
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 85°C
Features Moisture Resistant
Coating, Housing Type Epoxy Coated
Mounting Feature Flanges
Size / Dimension 3.000" L x 3.000" W (76.20mm x 76.20mm)
Height - Seated (Max) 1.548" (39.31mm)
Lead Style #10-32 Threaded
Package / Case Box
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TA2K0PH15R0KE-ND TA2K0PH15R0KE Ohmite Box 27 - Immediate
$288.39000 1
Additional Resources
Standard Package ? 1

09:50:34 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 197.52000 $197.52
10 185.17500 $1,851.75
25 172.83000 $4,320.75
50 160.48500 $8,024.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback