Add To Favorites
Photo Not Available
RW1S0BAR025JE 25 mOhms ±5% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.47900 $247.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RW1S0BAR025JE-ND
Copy   RW1S0BAR025JE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RW1S0BAR025JE

Copy   RW1S0BAR025JE
Description RES 0.025 OHM 5% 1W J LEAD
Copy   RES 0.025 OHM 5% 1W J LEAD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

25 mOhms ±5% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound

Copy   25 mOhms ±5% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound
Documents & Media
Datasheets Surface Mount Power
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Ohmite
Series RW
Packaging ? Bulk ?
Part Status Active
Resistance 25 mOhms
Tolerance ±5%
Power (Watts) 1W
Composition Wirewound
Features Current Sense
Temperature Coefficient -
Operating Temperature -55°C ~ 150°C
Package / Case 2512 J-Lead
Supplier Device Package SMD J-Lead, Pedestal
Size / Dimension 0.246" L x 0.136" W (6.25mm x 3.45mm)
Height - Seated (Max) 0.141" (3.58mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names OHRW1S0BAR025JE
OHRW1S0BAR025JE-ND

12:36:04 1/17/2019