Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number RW1S0BAR020FETR-ND
Quantity Available 2,000
Can ship immediately

Manufacturer Part Number


Description RES 0.02 OHM 1% 1W J LEAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

20 mOhms ±1% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound

Documents & Media
Datasheets Surface Mount Power
Product Training Modules Current Sensing Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RW Series
Product Attributes Select All
Manufacturer Ohmite
Series RW
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 20 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Wirewound
Features Current Sense
Temperature Coefficient -
Operating Temperature -55°C ~ 150°C
Package / Case 2512 J-Lead
Supplier Device Package SMD J-Lead, Pedestal
Size / Dimension 0.246" L x 0.136" W (6.25mm x 3.45mm)
Height - Seated (Max) 0.141" (3.58mm)
Number of Terminations 2
Failure Rate -
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RW1S0BAR020FE-ND RW1S0BAR020FE Ohmite Bulk ? 94 - Immediate
$4.53000 1
Additional Resources
Standard Package ? 2,000
Other Names RW1S0BAR020FETR

07:42:03 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.73250 $3,465.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : RW1S0BAR020FE-ND
  • Minimum Quantity: 1
  • Quantity Available: 94 - Immediate
  • Unit Price: $4.53000
Send Feedback