Add To Favorites
Product Overview
Digi-Key Part Number OY151KE-ND
Quantity Available 1,102
Can ship immediately
Manufacturer

Manufacturer Part Number

OY151KE

Description RES 150 OHM 2W 10% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

150 Ohms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic

Documents & Media
Datasheets OX/OY Series
Environmental Information OX/OY "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog OX, OY Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series OY
Packaging ? Bulk ?
Part Status Active
Resistance 150 Ohms
Tolerance ±10%
Power (Watts) 2W
Composition Ceramic
Features Moisture Resistant, Pulse Withstanding
Temperature Coefficient -1000/ -1600ppm/°C
Operating Temperature -40°C ~ 220°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50

20:22:26 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.17000 $2.17
10 1.92500 $19.25
25 1.78520 $44.63
50 1.68000 $84.00
100 1.47000 $147.00
250 1.26000 $315.00
500 1.05000 $525.00
1,000 0.91000 $910.00
5,000 0.88200 $4,410.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback