Price & Procurement
400 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.54000 $15.40
25 1.42800 $35.70
50 1.34400 $67.20
100 1.17600 $117.60
250 1.00800 $252.00
500 0.84000 $420.00
1,000 0.74480 $744.80

Submit a request for quotation on quantities greater than those displayed.

OX103KE

Datasheet
Digi-Key Part Number OX103KE-ND
Copy  
Manufacturer

Ohmite

Copy  
Manufacturer Part Number OX103KE
Copy  
Description RES 10K OHM 10% 1W AXIAL
Copy  
Manufacturer Standard Lead Time 53 Weeks
Detailed Description

10 kOhms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic

Copy  
Customer Reference
Documents & Media
Datasheets OX, OY Series
Environmental Information OX/OY "E" Series Material Declaration
EDA / CAD Models OX103KE by Ultra Librarian
Online Catalog OX, OY Series
Product Attributes
Type Description Select All
Categories
Manufacturer Ohmite
Series OX
Packaging Bulk 
Part Status Active
Resistance 10 kOhms
Tolerance ±10%
Power (Watts) 1W
Composition Ceramic
Features Moisture Resistant, Pulse Withstanding
Temperature Coefficient -1000/ -1600ppm/°C
Operating Temperature -40°C ~ 220°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.650" L (5.50mm x 16.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100