Add To Favorites
Photo Not Available
OK8245E-R52 820 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50,000 0.00658 $328.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OK8245E-R52-ND
Copy   OK8245E-R52-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OK8245E-R52

Copy   OK8245E-R52
Description RES 820K OHM 1/4W 5% AXIAL
Copy   RES 820K OHM 1/4W 5% AXIAL
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

820 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film

Copy   820 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial  Carbon Film
Documents & Media
Datasheets Little Rebel Series
PCN Assembly/Origin MJ, MK, ML, MM Series 29/Nov/2017
Product Attributes Select All
Categories
Manufacturer Ohmite
Series Little Rebel® OK
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 820 kOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features -
Temperature Coefficient -700ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names OK8245ER52

06:20:33 1/17/2019