Add To Favorites
Product Overview
Digi-Key Part Number OD122JE-ND
Copy   OD122JE-ND
Quantity Available 2,205
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OD122JE

Copy   OD122JE
Description RES 1.2K OHM 1/4W 5% AXIAL
Copy   RES 1.2K OHM 1/4W 5% AXIAL
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

1.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Carbon Composition

Copy   1.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Product Attributes Select All
Categories
Manufacturer Ohmite
Series Little Demon® OD
Packaging ? Strip
Part Status Active
Resistance 1.2 kOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Composition
Features Pulse Withstanding
Temperature Coefficient -
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.276" L (2.50mm x 7.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.69300 $6.93
25 0.60920 $15.23
50 0.55660 $27.83
100 0.48300 $48.30
250 0.42000 $105.00
500 0.34860 $174.30
1,000 0.28350 $283.50
5,000 0.27048 $1,352.40

Submit a request for quotation on quantities greater than those displayed.

08:24:06 9/26/2018