Add To Favorites
Photo Not Available
MOX-F-022503FE 250 kOhms ±1% 25W Thick Film Chassis Mount Resistor
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 96.50900 $965.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MOX-F-022503FE-ND
Copy   MOX-F-022503FE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MOX-F-022503FE

Copy   MOX-F-022503FE
Description RES CHAS MNT 250K OHM 1% 25W
Copy   RES CHAS MNT 250K OHM 1% 25W
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

250 kOhms ±1% 25W Thick Film Chassis Mount Resistor

Copy   250 kOhms ±1% 25W Thick Film Chassis Mount Resistor
Documents & Media
Datasheets Power-Mox Resistors
Product Attributes Select All
Categories
Manufacturer Ohmite
Series Power-Mox
Packaging ? Bulk ?
Part Status Active
Resistance 250 kOhms
Tolerance ±1%
Power (Watts) 25W
Composition Thick Film
Temperature Coefficient 50ppm/°C
Operating Temperature -65°C ~ 180°C
Features High Voltage
Coating, Housing Type Ceramic
Mounting Feature Brackets
Size / Dimension 0.770" Dia x 3.000" L (19.56mm x 76.20mm)
Height - Seated (Max) -
Lead Style Solder Lugs
Package / Case Radial, Tubular
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names OHMOX-F-022503FE
OHMOX-F-022503FE-ND

04:59:50 3/19/2019