Add To Favorites
LVM25FVR015E-TR 15 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Product Overview
Digi-Key Part Number LVM25FVR015ECT-ND
Copy   LVM25FVR015ECT-ND
Quantity Available 3,264
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LVM25FVR015E-TR

Copy   LVM25FVR015E-TR
Description RES 0.015 OHM 1% 1W 2512
Copy   RES 0.015 OHM 1% 1W 2512
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

15 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil

Copy   15 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Documents & Media
Datasheets LVM Series
Video File Ohmite LVM Series | Digi-Key Daily
Featured Product LVM Series Metal Chip Resistor
Online Catalog LVM Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series LVM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 15 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Foil
Features Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LVM25FVR015ECT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.49100 $4.91
25 0.39840 $9.96
50 0.34660 $17.33
100 0.28590 $28.59
250 0.24832 $62.08
500 0.20212 $101.06
1,000 0.16031 $160.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LVM25FVR015ETR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.14070
  • Digi-Reel® ? : LVM25FVR015EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,264 - Immediate
  • Unit Price: Digi-Reel®

02:17:50 9/23/2018