Add To Favorites
LVM06FTR050E-TR 50 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil
Product Overview
Digi-Key Part Number LVM06FTR050ECT-ND
Copy   LVM06FTR050ECT-ND
Quantity Available 5,183
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LVM06FTR050E-TR

Copy   LVM06FTR050E-TR
Description RES 0.05 OHM 1% 1/8W 0603
Copy   RES 0.05 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

50 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil

Copy   50 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil
Documents & Media
Datasheets LVM Series
Video File Ohmite LVM Series | Digi-Key Daily
Featured Product LVM Series Metal Chip Resistor
Online Catalog LVM Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series LVM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 50 mOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Metal Foil
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LVM06FTR050ECT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.48100 $4.81
25 0.41240 $10.31
50 0.37120 $18.56
100 0.32300 $32.30
250 0.28864 $72.16
500 0.23366 $116.83
1,000 0.18899 $188.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LVM06FTR050ETR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.16431
  • Digi-Reel® ? : LVM06FTR050EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,183 - Immediate
  • Unit Price: Digi-Reel®

18:30:48 9/22/2018