Add To Favorites
Product Overview
Digi-Key Part Number LVK24R039FERCT-ND
Copy   LVK24R039FERCT-ND
Quantity Available 12,389
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LVK24R039FER

Copy   LVK24R039FER
Description RES 0.039 OHM 1% 1W 2412
Copy   RES 0.039 OHM 1% 1W 2412
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

39 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film

Copy   39 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Documents & Media
Datasheets LVK Series
Product Training Modules Current Sensing Resistors
Featured Product LVK Series Resistors
PCN Assembly/Origin LVK Processing 26/Apr/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LVK Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series LVK
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 39 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -40°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2412
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 4
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • CAB-LVK - Ohmite | CAB-LVK-ND DigiKey Electronics
  • CAB-LVK
  • Ohmite
  • RESISTOR KIT 0.001-0.05 350PCS
  • Unit Price $318.53000
  • CAB-LVK-ND
Additional Resources
Standard Package ? 1
Other Names LVK24R039FERCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 $1.78
10 1.57500 $15.75
25 1.44840 $36.21
50 1.32140 $66.07
100 1.14350 $114.35
250 0.96560 $241.40
500 0.81312 $406.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LVK24R039FERTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.61446
  • Digi-Reel® ? : LVK24R039FERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,389 - Immediate
  • Unit Price: Digi-Reel®

22:41:37 9/25/2018