Add To Favorites
Product Overview
Digi-Key Part Number LVK20R039FERCT-ND
Quantity Available 6,139
Can ship immediately
Manufacturer

Manufacturer Part Number

LVK20R039FER

Description RES 0.039 OHM 1% 3/4W 2010
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

39 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film

Documents & Media
Datasheets LVK Series
Product Training Modules Current Sensing Resistors
Featured Product LVK Series Resistors
PCN Assembly/Origin LVK Processing 26/Apr/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LVK Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series LVK
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 39 mOhms
Tolerance ±1%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -40°C ~ 125°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 4
Failure Rate -
 
Kits
  • CAB-LVK - Ohmite | CAB-LVK-ND DigiKey Electronics
  • CAB-LVK
  • Ohmite
  • RESISTOR KIT 0.001-0.05 350PCS
  • Unit Price $318.53000
  • CAB-LVK-ND
Additional Resources
Standard Package ? 1
Other Names LVK20R039FERCT

06:46:37 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.05700 $10.57
25 0.97200 $24.30
50 0.88660 $44.33
100 0.76730 $76.73
250 0.64792 $161.98
500 0.54560 $272.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LVK20R039FERTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.41230
  • Digi-Reel® ? : LVK20R039FERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,139 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback