Add To Favorites
Photo Not Available
L225J40K 40 kOhms ±5% 225W Wirewound Chassis Mount Resistor
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.42700 $224.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number L225J40K-ND
Copy   L225J40K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L225J40K

Copy   L225J40K
Description RES CHAS MNT 40K OHM 5% 225W
Copy   RES CHAS MNT 40K OHM 5% 225W
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

40 kOhms ±5% 225W Wirewound Chassis Mount Resistor

Copy   40 kOhms ±5% 225W Wirewound Chassis Mount Resistor
Documents & Media
Datasheets 270 Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series 270
Packaging ? Bulk ?
Part Status Active
Resistance 40 kOhms
Tolerance ±5%
Power (Watts) 225W
Composition Wirewound
Temperature Coefficient ±260ppm/°C
Operating Temperature -55°C ~ 350°C
Features Flame Retardant Coating, Safety
Coating, Housing Type Vitreous Enamel Coated
Mounting Feature Brackets (not included)
Size / Dimension 1.126" Dia x 10.500" L (28.60mm x 266.70mm)
Height - Seated (Max) -
Lead Style Solder Lugs
Package / Case Radial, Tubular
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 18E-100 - Ohmite | 18E-100-ND DigiKey Electronics
  • 18E-100
  • Ohmite
  • BRACKET MOUNTING FOR 225W RES
  • Unit Price $1.76000
  • 18E-100-ND
  • 7PA200E - Ohmite | 7PA200E-ND DigiKey Electronics
  • 7PA200E
  • Ohmite
  • MOUNTING HDWR THRU BOLT 225WATT
  • Unit Price $18.56000
  • 7PA200E-ND
  • 6110-10 1-2 - Ohmite | 6110-101-2-ND DigiKey Electronics
  • 6110-10 1-2
  • Ohmite
  • MOUNTING HDWR BRACKET SLOTTED
  • Unit Price $21.53000
  • 6110-101-2-ND
  • 6110-10 1-2E - Ohmite | 6110-101-2E-ND DigiKey Electronics
  • 6110-10 1-2E
  • Ohmite
  • MOUNTING HDWR BRACKET SLOTTED
  • Unit Price $19.76000
  • 6110-101-2E-ND
Additional Resources
Standard Package ? 1
Other Names OHL225J40K
OHL225J40K-ND

07:04:55 3/20/2019