HVC4020Z2508KET 25 GOhms ±10% 1.5W Chip Resistor Nonstandard High Voltage Thick Film
Product Overview
Digi-Key Part Number HVC4020Z2508KETCT-ND
Copy   HVC4020Z2508KETCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVC4020Z2508KET

Copy   HVC4020Z2508KET
Description RES SMD 25G OHM 10% 1.5W 4020
Copy   RES SMD 25G OHM 10% 1.5W 4020
Detailed Description

25 GOhms ±10% 1.5W Chip Resistor Nonstandard High Voltage Thick Film

Copy   25 GOhms ±10% 1.5W Chip Resistor Nonstandard High Voltage Thick Film
Documents & Media
Datasheets HVC Series
Featured Product HVC Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Ohmite
Series HVC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 25 GOhms
Tolerance ±10%
Power (Watts) 1.5W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Nonstandard
Supplier Device Package 4020
Size / Dimension 0.402" L x 0.201" W (10.20mm x 5.10mm)
Height - Seated (Max) 0.032" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names HVC4020Z2508KETCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HVC4020Z2508KETTR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.27650

04:23:06 1/18/2019