Add To Favorites
HVC0805T1005JET 10 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.09600 $20.96
100 1.60080 $160.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HVC0805T1005JETCT-ND
Copy   HVC0805T1005JETCT-ND
Quantity Available 1,303
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVC0805T1005JET

Copy   HVC0805T1005JET
Description RES SMD 10M OHM 5% 1/8W 0805
Copy   RES SMD 10M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film

Copy   10 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Documents & Media
Datasheets HVC Series
Featured Product HVC Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HVC Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series HVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 MOhms
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names HVC0805T1005JETCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HVC0805T1005JETTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.03950
  • Digi-Reel® ? : HVC0805T1005JETDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,303 - Immediate
  • Unit Price: Digi-Reel®

00:22:14 1/22/2019