Add To Favorites
HS50 560R J 560 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.62500 $525.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HS50560RJ-ND
Copy   HS50560RJ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HS50 560R J

Copy   HS50 560R J
Description RES CHAS MNT 560 OHM 5% 50W
Copy   RES CHAS MNT 560 OHM 5% 50W
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

560 Ohms ±5% 50W Wirewound Chassis Mount Resistor

Copy   560 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Documents & Media
Datasheets HS Series
Featured Product ARCOL HS Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series ARCOL, HS
Packaging ? Bulk ?
Part Status Active
Resistance 560 Ohms
Tolerance ±5%
Power (Watts) 50W
Composition Wirewound
Temperature Coefficient ±100ppm/°C
Operating Temperature -
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 1.933" L x 0.559" W (49.10mm x 14.20mm)
Height - Seated (Max) 0.583" (14.80mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names HS50 560R J-ND
HS50560RJ

12:34:49 1/23/2019