Add To Favorites
HS50 10K F 10 kOhms ±1% 50W Wirewound Chassis Mount Resistor
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.76500 $553.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HS5010KF-ND
Copy   HS5010KF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HS50 10K F

Copy   HS50 10K F
Description RES CHAS MNT 10K OHM 1% 50W
Copy   RES CHAS MNT 10K OHM 1% 50W
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

10 kOhms ±1% 50W Wirewound Chassis Mount Resistor

Copy   10 kOhms ±1% 50W Wirewound Chassis Mount Resistor
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
850F10KE-ND 850F10KE Ohmite Bulk ? 57 - Immediate
$11.38000 1 Not applicable
Documents & Media
Datasheets HS Series
Featured Product ARCOL HS Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series ARCOL, HS
Packaging ? Bulk ?
Part Status Active
Resistance 10 kOhms
Tolerance ±1%
Power (Watts) 50W
Composition Wirewound
Temperature Coefficient ±25ppm/°C
Operating Temperature -
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 1.933" L x 0.559" W (49.10mm x 14.20mm)
Height - Seated (Max) 0.583" (14.80mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names HS50 10K F-ND
HS5010KF

17:05:51 1/18/2019