Add To Favorites
HS15 10K F 10 kOhms ±1% 15W Wirewound Chassis Mount Resistor
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.22000 $444.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HS1510KF-ND
Copy   HS1510KF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HS15 10K F

Copy   HS15 10K F
Description RES CHAS MNT 10K OHM 1% 15W
Copy   RES CHAS MNT 10K OHM 1% 15W
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

10 kOhms ±1% 15W Wirewound Chassis Mount Resistor

Copy   10 kOhms ±1% 15W Wirewound Chassis Mount Resistor
Documents & Media
Datasheets HS Series
Featured Product ARCOL HS Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series ARCOL, HS
Packaging ? Bulk ?
Part Status Active
Resistance 10 kOhms
Tolerance ±1%
Power (Watts) 15W
Composition Wirewound
Temperature Coefficient ±25ppm/°C
Operating Temperature -
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 0.783" L x 0.440" W (19.90mm x 11.20mm)
Height - Seated (Max) 0.433" (11.00mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names HS15 10K F-ND
HS1510KF

11:18:22 1/17/2019