Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.83000 $1.83
10 1.62000 $16.20
25 1.50200 $37.55
50 1.41380 $70.69
100 1.23700 $123.70
250 1.06028 $265.07
500 0.88358 $441.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FCSL90R002GERCT-ND
Copy   FCSL90R002GERCT-ND
Quantity Available 3,780
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FCSL90R002GER

Copy   FCSL90R002GER
Description RES 0.002 OHM 4W 3518 WIDE
Copy   RES 0.002 OHM 4W 3518 WIDE
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2 mOhms ±2% 4W Chip Resistor Wide 3518 (9045 Metric), 1835 Current Sense, Moisture Resistant Metal Foil

Copy   2 mOhms ±2% 4W Chip Resistor Wide 3518 (9045 Metric), 1835 Current Sense, Moisture Resistant Metal Foil
Documents & Media
Datasheets FCSL Series
Product Training Modules Current Sensing Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog FCSL Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series FCSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2 mOhms
Tolerance ±2%
Power (Watts) 4W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 3518 (9045 Metric), 1835
Supplier Device Package 9045
Size / Dimension 0.177" L x 0.350" W (4.50mm x 8.90mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • CAB-SMDMETFL - Ohmite | CAB-SMDMETFL-ND DigiKey Electronics
  • CAB-SMDMETFL
  • Ohmite
  • RESISTOR KIT 0.001-0.05 350PCS
  • Unit Price $286.27000
  • CAB-SMDMETFL-ND
Additional Resources
Standard Package ? 1
Other Names FCSL90R002GERCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FCSL90R002GERTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.69615
  • Digi-Reel® ? : FCSL90R002GERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,780 - Immediate
  • Unit Price: Digi-Reel®

04:47:25 10/15/2018