Add To Favorites
FCSL76R025DER 25 mOhms ±0.5% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
10 1.61100 $16.11
25 1.48120 $37.03
50 1.35140 $67.57
100 1.16940 $116.94
250 0.98752 $246.88
500 0.83160 $415.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FCSL76R025DERCT-ND
Copy   FCSL76R025DERCT-ND
Quantity Available 2,935
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FCSL76R025DER

Copy   FCSL76R025DER
Description RES 0.025 OHM 0.5% 3W 3015
Copy   RES 0.025 OHM 0.5% 3W 3015
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

25 mOhms ±0.5% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil

Copy   25 mOhms ±0.5% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil
Documents & Media
Datasheets FCSL Series
Product Training Modules Current Sensing Resistors
Online Catalog FCSL Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series FCSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 25 mOhms
Tolerance ±0.5%
Power (Watts) 3W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 3015 (7638 Metric), 1530
Supplier Device Package 7638
Size / Dimension 0.150" L x 0.299" W (3.80mm x 7.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FCSL76R025DERCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FCSL76R025DERTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.62843
  • Digi-Reel® ? : FCSL76R025DERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,935 - Immediate
  • Unit Price: Digi-Reel®

11:42:06 8/19/2019