Add To Favorites
FCSL150R010FER 10 mOhms ±1% 10W Chip Resistor Wide 2959 (7515 Metric), 5929 Current Sense, Moisture Resistant Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.37000 $6.37
10 5.75400 $57.54
25 5.26440 $131.61
50 4.89720 $244.86
100 4.28510 $428.51
250 3.67292 $918.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FCSL150R010FERCT-ND
Copy   FCSL150R010FERCT-ND
Quantity Available 496
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FCSL150R010FER

Copy   FCSL150R010FER
Description RES 0.01 OHM 10W 2959 WIDE
Copy   RES 0.01 OHM 10W 2959 WIDE
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10 mOhms ±1% 10W Chip Resistor Wide 2959 (7515 Metric), 5929 Current Sense, Moisture Resistant Metal Foil

Copy   10 mOhms ±1% 10W Chip Resistor Wide 2959 (7515 Metric), 5929 Current Sense, Moisture Resistant Metal Foil
Documents & Media
Datasheets FCSL Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog FCSL Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series FCSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 mOhms
Tolerance ±1%
Power (Watts) 10W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2959 (7515 Metric), 5929
Supplier Device Package 15075
Size / Dimension 0.591" L x 0.295" W (15.00mm x 7.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FCSL150R010FERCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FCSL150R010FERTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $3.06076
  • Digi-Reel® ? : FCSL150R010FERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 496 - Immediate
  • Unit Price: Digi-Reel®

13:00:22 1/22/2019