Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.72000 $2.72
10 2.41400 $24.14
25 2.23840 $55.96
50 2.10680 $105.34
100 1.84340 $184.34
250 1.58004 $395.01
500 1.31670 $658.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FCSL110R050FERCT-ND
Copy   FCSL110R050FERCT-ND
Quantity Available 858
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FCSL110R050FER

Copy   FCSL110R050FER
Description RES 0.05 OHM 5W 4320 WIDE
Copy   RES 0.05 OHM 5W 4320 WIDE
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

50 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil

Copy   50 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil
Documents & Media
Datasheets FCSL Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog FCSL Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series FCSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 50 mOhms
Tolerance ±1%
Power (Watts) 5W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 4320 (11050 Metric), 2043
Supplier Device Package 11050
Size / Dimension 0.197" L x 0.433" W (5.00mm x 11.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FCSL110R050FERCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FCSL110R050FERTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.03740
  • Digi-Reel® ? : FCSL110R050FERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 858 - Immediate
  • Unit Price: Digi-Reel®

08:43:00 1/22/2019