Add To Favorites
EBWB-NR0010FET 1 mOhms ±1% 6W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47
10 2.19200 $21.92
25 2.03240 $50.81
50 1.91260 $95.63
100 1.67360 $167.36
250 1.43452 $358.63
500 1.19542 $597.71
1,000 1.03604 $1,036.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EBWB-NR0010FETCT-ND
Copy   EBWB-NR0010FETCT-ND
Quantity Available 2,447
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EBWB-NR0010FET

Copy   EBWB-NR0010FET
Description RES 0.001 OHM 1% 6W 5930
Copy   RES 0.001 OHM 1% 6W 5930
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1 mOhms ±1% 6W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element

Copy   1 mOhms ±1% 6W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element
Documents & Media
Datasheets EBW Series
PCN Design/Specification EBW Series Dimensions 18/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog EBW Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series EBW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 mOhms
Tolerance ±1%
Power (Watts) 6W
Composition Metal Element
Features Current Sense, Moisture Resistant
Temperature Coefficient ±120ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.598" L x 0.295" W (15.20mm x 7.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names EBWB-NR0010FETCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EBWB-NR0010FETTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.92374
  • Digi-Reel® ? : EBWB-NR0010FETDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,447 - Immediate
  • Unit Price: Digi-Reel®

16:23:47 1/20/2019