Add To Favorites
EBWA-NR0020FET 2 mOhms ±1% 4W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.01000 $2.01
10 1.77900 $17.79
25 1.64920 $41.23
50 1.55240 $77.62
100 1.35830 $135.83
250 1.16424 $291.06
500 0.97020 $485.10
1,000 0.84084 $840.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EBWA-NR0020FETCT-ND
Copy   EBWA-NR0020FETCT-ND
Quantity Available 4,319
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EBWA-NR0020FET

Copy   EBWA-NR0020FET
Description RES 0.002 OHM 1% 4W 4120
Copy   RES 0.002 OHM 1% 4W 4120
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2 mOhms ±1% 4W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element

Copy   2 mOhms ±1% 4W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element
Documents & Media
Datasheets EBW Series
PCN Design/Specification EBW Series Dimensions 18/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog EBW Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series EBW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2 mOhms
Tolerance ±1%
Power (Watts) 4W
Composition Metal Element
Features Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names EBWA-NR0020FETCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EBWA-NR0020FETTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.74970
  • Digi-Reel® ? : EBWA-NR0020FETDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,319 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : EBWB-NR0020FETTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.83003
  • Cut Tape (CT) ? : EBWB-NR0020FETCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,220 - Immediate
  • Unit Price: $2.22000
  • Digi-Reel® ? : EBWB-NR0020FETDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,220 - Immediate
  • Unit Price: Digi-Reel®

12:57:21 1/16/2019