Add To Favorites
EBWA-MR0010FET 1 mOhms ±1% 4W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
10 2.00100 $20.01
25 1.85560 $46.39
50 1.74640 $87.32
100 1.52810 $152.81
250 1.30976 $327.44
500 1.09148 $545.74
1,000 0.94595 $945.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EBWA-MR0010FETCT-ND
Copy   EBWA-MR0010FETCT-ND
Quantity Available 2,816
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EBWA-MR0010FET

Copy   EBWA-MR0010FET
Description RES 0.001 OHM 1% 4W 4120
Copy   RES 0.001 OHM 1% 4W 4120
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1 mOhms ±1% 4W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element

Copy   1 mOhms ±1% 4W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element
Documents & Media
Datasheets EBW Series
PCN Design/Specification EBW Series Dimensions 18/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog EBW Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series EBW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 mOhms
Tolerance ±1%
Power (Watts) 4W
Composition Metal Element
Features Current Sense, Moisture Resistant
Temperature Coefficient ±60ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm)
Height - Seated (Max) 0.017" (0.43mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names EBWA-MR0010FETCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EBWA-MR0010FETTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.84341
  • Digi-Reel® ? : EBWA-MR0010FETDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,816 - Immediate
  • Unit Price: Digi-Reel®

08:17:27 1/16/2019