Add To Favorites
DV-T263-201E-TR Heat Sink TO-263 (D²Pak) Aluminum 2.0W @ 30°C Top Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.85000 $1.85
10 1.75600 $17.56
25 1.70960 $42.74
50 1.66320 $83.16
100 1.57080 $157.08
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DV-T263-201ECT-ND
Copy   DV-T263-201ECT-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DV-T263-201E-TR

Copy   DV-T263-201E-TR
Description HEATSINK FOR TO-263
Copy   HEATSINK FOR TO-263
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Heat Sink TO-263 (D²Pak) Aluminum 2.0W @ 30°C Top Mount

Copy   Heat Sink TO-263 (D²Pak) Aluminum 2.0W @ 30°C Top Mount
Documents & Media
Datasheets D Series
Product Training Modules Quick Heatsink Guide
Design Resources Thermal Interface Materials Explained
Online Catalog D Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series D
Part Status Active
Type Top Mount
Package Cooled TO-263 (D²Pak)
Attachment Method Solderable Feet
Shape Rectangular, Fins
Length 0.500" (12.70mm)
Width 1.020" (25.91mm)
Diameter -
Height Off Base (Height of Fin) 0.480" (12.19mm)
Power Dissipation @ Temperature Rise 2.0W @ 30°C
Thermal Resistance @ Forced Air Flow 8.00°C/W @ 500 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Degreased
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • V-1100-SMD/A-L - Assmann WSW Components | A10760-ND DigiKey Electronics
  • V-1100-SMD/A-L
  • Assmann WSW Components
  • HEATSINK TO-263 12.70X26.20MM
  • Unit Price $0.43000
  • A10760-ND
  • 7106DG - Aavid, Thermal Division of Boyd Corporation | HS412-ND DigiKey Electronics
  • 7106DG
  • Aavid, Thermal Division of Boyd Corporation
  • BOARD LEVEL HEATSINK .375" D2PAK
  • Unit Price $1.49000
  • HS412-ND
  • 7109D/TRG - Aavid, Thermal Division of Boyd Corporation | 7109D/TRGCT-ND DigiKey Electronics
  • 7109D/TRG
  • Aavid, Thermal Division of Boyd Corporation
  • HEATSINK TO-220
  • Unit Price $1.66000
  • 7109D/TRGCT-ND
  • 573300D00010G - Aavid, Thermal Division of Boyd Corporation | HS338CT-ND DigiKey Electronics
  • 573300D00010G
  • Aavid, Thermal Division of Boyd Corporation
  • HEATSINK D2PAK .4" HIGH SMD
  • Unit Price $0.88000
  • HS338CT-ND
Additional Resources
Standard Package ? 1
Other Names DV-T263-201ECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DV-T263-201ETR-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: $1.42800
  • Digi-Reel® ? : DV-T263-201EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: Digi-Reel®

17:06:20 1/21/2019