Add To Favorites
Photo Not Available
D75K400 400 Ohms 75W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 6.000" (152.40mm) Length
Product Overview
Digi-Key Part Number D75K400-ND
Copy   D75K400-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D75K400

Copy   D75K400
Description RESISTOR POWER ADJ 400 OHM 75W
Copy   RESISTOR POWER ADJ 400 OHM 75W
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

400 Ohms 75W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 6.000" (152.40mm) Length

Copy   400 Ohms 75W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 6.000" (152.40mm) Length
Documents & Media
Datasheets 210 Series
Product Attributes Select All
Categories
Manufacturer Ohmite
Series Dividohm®210
Packaging ? Bulk ?
Part Status Active
Resistance 400 Ohms
Power (Watts) 75W
Tolerance ±10%
Adjustment Type Slide
Diameter 0.563" OD, 0.313" ID (14.30mm x 7.94mm)
Length 6.000" (152.40mm)
Mounting Type Chassis Mount
Termination Solder Lug
Package / Case Radial, 3 Lead, Tubular
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 9E-100 - Ohmite | 9E-100-ND DigiKey Electronics
  • 9E-100
  • Ohmite
  • BRACKET MOUNTING VP25K SERIES
  • Unit Price $0.94500
  • 9E-100-ND
  • 9S-10 - Ohmite | 9S-10-ND DigiKey Electronics
  • 9S-10
  • Ohmite
  • MOUNTING BRACKET 25/50/75W
  • Unit Price $2.75000
  • 9S-10-ND
  • 6000E - Ohmite | 6000E-ND DigiKey Electronics
  • 6000E
  • Ohmite
  • WASHER CENTERING 25W/50W/75W
  • Unit Price $0.79000
  • 6000E-ND
  • Photo Not Available
  • 2121E
  • Ohmite
  • ADJUSTABLE LUG FOR DIVIDOHM
  • Unit Price $2.25700
  • 2121E-ND
Additional Resources
Standard Package ? 1
Other Names OHD75K400
OHD75K400-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.69520 $567.38

Submit a request for quotation on quantities greater than those displayed.

03:55:06 9/21/2018