Add To Favorites
Product Overview
Digi-Key Part Number AP83633RJ-ND
Quantity Available 363
Can ship immediately

Manufacturer Part Number

AP836 33R J

Description RES 33 OHM 35W 5% TO220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

33 Ohms ±5% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film

Documents & Media
Datasheets AP836 Series
Online Catalog ARCOL, AP836 Series
Product Attributes Select All
Manufacturer Ohmite
Series ARCOL, AP836
Packaging ? Tray ?
Part Status Active
Resistance 33 Ohms
Tolerance ±5%
Power (Watts) 35W
Composition Thick Film
Features Non-Inductive
Temperature Coefficient ±100ppm/°C
Operating Temperature -60°C ~ 150°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.400" L x 0.175" W (10.16mm x 4.44mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
Additional Resources
Standard Package ? 50
Other Names AP836 33R J-ND

01:46:19 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 3.85000 $3.85
10 3.43800 $34.38
100 2.54380 $254.38
1,000 1.81250 $1,812.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback