Add To Favorites
Product Overview
Digi-Key Part Number AP101270RJ-ND
Quantity Available 120
Can ship immediately

Manufacturer Part Number

AP101 270R J

Description RES 270 OHM 100W 5% TO-247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

270 Ohms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film

Documents & Media
Datasheets AP101 Series
Online Catalog ARCOL, AP101 Series
Product Attributes Select All
Manufacturer Ohmite
Series ARCOL, AP101
Packaging ? Tray ?
Part Status Active
Resistance 270 Ohms
Tolerance ±5%
Power (Watts) 100W
Composition Thick Film
Features Moisture Resistant, Non-Inductive
Temperature Coefficient ±100ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case TO-247-2
Supplier Device Package TO-247
Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm)
Height - Seated (Max) 0.825" (20.96mm)
Number of Terminations 2
Failure Rate -
Additional Resources
Standard Package ? 35
Other Names AP101 270R J-ND

12:18:40 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 8.58000 $8.58
10 8.04400 $80.44
100 5.72000 $572.00
1,000 4.71250 $4,712.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback