Photo Not Available
95J24K 24 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Product Overview
Digi-Key Part Number 95J24K-ND
Copy   95J24K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

95J24K

Copy   95J24K
Description RES 24K OHM 5W 5% AXIAL
Copy   RES 24K OHM 5W 5% AXIAL
Detailed Description

24 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound

Copy   24 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Documents & Media
Datasheets 90 Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Ohmite
Series 90
Packaging ? Bulk ?
Part Status Active
Resistance 24 kOhms
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±30ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.264" Dia x 0.969" L (6.70mm x 24.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 5906
  • Ohmite
  • MOUNTING CLIPS D8212-5
  • Unit Price $18.77000
  • 5906-ND
  • Photo Not Available
  • 5906E
  • Ohmite
  • MOUNTING CLIPS D8212-5
  • Unit Price $17.89000
  • 5906E-ND
Additional Resources
Standard Package ? 25
Other Names OH95J24K
OH95J24K-ND

02:09:45 12/16/2018