• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 95J22K-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

95J22K

Description RES 22K OHM 5W 5% AXIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

22 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound

Documents & Media
Datasheets 90 Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Ohmite
Series 90
Packaging ? Bulk ?
Part Status Active
Resistance 22 kOhms
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±30ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.264" Dia x 0.969" L (6.70mm x 24.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Associated Product
  • Photo Not Available
  • 5906
  • Ohmite
  • MOUNTING CLIPS D8212-5
  • Unit Price $18.77000
  • 5906-ND
  • Photo Not Available
  • 5906E
  • Ohmite
  • MOUNTING CLIPS D8212-5
  • Unit Price $17.89000
  • 5906E-ND
Additional Resources
Standard Package ? 25
Other Names OH95J22K
OH95J22K-ND

15:00:14 5/27/2018

Send Feedback