Add To Favorites
Photo Not Available
85F2R0 2 Ohms ±1% 5W Through Hole Resistor Axial Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.47900 $247.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 85F2R0-ND
Copy   85F2R0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

85F2R0

Copy   85F2R0
Description RES 2 OHM 5W 1% AXIAL
Copy   RES 2 OHM 5W 1% AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2 Ohms ±1% 5W Through Hole Resistor Axial Wirewound

Copy   2 Ohms ±1% 5W Through Hole Resistor Axial  Wirewound
Documents & Media
Datasheets 80 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Ohmite
Series Acrasil® 80
Packaging ? Bulk ?
Part Status Active
Resistance 2 Ohms
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names OH85F2R0
OH85F2R0-ND

13:56:36 11/19/2018