• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 85F1R62-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

85F1R62

Description RES 1.62 OHM 5W 1% AXIAL
Detailed Description

1.62 Ohms ±1% 5W Through Hole Resistor Axial Wirewound

Documents & Media
Datasheets 80 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Ohmite
Series Acrasil® 80
Packaging ? Bulk ?
Part Status Active
Resistance 1.62 Ohms
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names OH85F1R62
OH85F1R62-ND

22:01:29 8/19/2018

Send Feedback