Photo Not Available
85F1R21 1.21 Ohms ±1% 5W Through Hole Resistor Axial Wirewound
Product Overview
Digi-Key Part Number 85F1R21-ND
Copy   85F1R21-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

85F1R21

Copy   85F1R21
Description RES 1.21 OHM 5W 1% AXIAL
Copy   RES 1.21 OHM 5W 1% AXIAL
Detailed Description

1.21 Ohms ±1% 5W Through Hole Resistor Axial Wirewound

Copy   1.21 Ohms ±1% 5W Through Hole Resistor Axial  Wirewound
Documents & Media
Datasheets 80 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Ohmite
Series Acrasil® 80
Packaging ? Bulk ?
Part Status Active
Resistance 1.21 Ohms
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names OH85F1R21
OH85F1R21-ND

22:14:05 12/11/2018