Add To Favorites
810F15KE 15 kOhms ±1% 10W Wirewound Chassis Mount Resistor
Product Overview
Digi-Key Part Number 810F15KE-ND
Copy   810F15KE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

810F15KE

Copy   810F15KE
Description RES CHAS MNT 15K OHM 1% 10W
Copy   RES CHAS MNT 15K OHM 1% 10W
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

15 kOhms ±1% 10W Wirewound Chassis Mount Resistor

Copy   15 kOhms ±1% 10W Wirewound Chassis Mount Resistor
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
696-1424-ND UAL10-15KF8 Riedon Bulk ? 42 - Immediate
$3.82000 1
Documents & Media
Datasheets 89 Resistors Series
PCN Design/Specification 89 Series Stamping 26/Apr/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Ohmite
Series Metal-Mite®89
Packaging ? Bulk ?
Part Status Active
Resistance 15 kOhms
Tolerance ±1%
Power (Watts) 10W
Composition Wirewound
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 275°C
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 0.750" L x 0.812" W (19.05mm x 20.63mm)
Height - Seated (Max) 0.400" (10.16mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names OH810F15KE
OH810F15KE-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.23360 $361.68

Submit a request for quotation on quantities greater than those displayed.

06:06:57 9/23/2018