Photo Not Available
5103
Product Overview
Digi-Key Part Number OH5103-ND
Copy   OH5103-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5103

Copy   5103
Description KNOB 0.250" ALUMINUM
Copy   KNOB 0.250" ALUMINUM
Documents & Media
Datasheets Rheostat and Tap Switch Hardware
Product Attributes Select All
Categories
Manufacturer Ohmite
Series -
Part Status Active
Style Cylindrical
Type -
Shaft Size 0.250" (6.35mm)
Diameter -
Height 1.250" (31.75mm)
Indicator -
Material Aluminum
Color -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
For Use With
  • RHS10RE - Ohmite | RHS10RE-ND DigiKey Electronics
  • RHS10RE
  • Ohmite
  • POT 10 OHM 25W WIREWOUND LINEAR
  • Unit Price $58.44000
  • RHS10RE-ND
  • RHS25RE - Ohmite | RHS25RE-ND DigiKey Electronics
  • RHS25RE
  • Ohmite
  • POT 25 OHM 25W WIREWOUND LINEAR
  • Unit Price $58.44000
  • RHS25RE-ND
  • RHS100E - Ohmite | RHS100E-ND DigiKey Electronics
  • RHS100E
  • Ohmite
  • POT 100 OHM 25W WIREWOUND LINEAR
  • Unit Price $53.61000
  • RHS100E-ND
  • RHS50RE - Ohmite | RHS50RE-ND DigiKey Electronics
  • RHS50RE
  • Ohmite
  • POT 50 OHM 25W WIREWOUND LINEAR
  • Unit Price $58.44000
  • RHS50RE-ND
Associated Product
  • 5000E - Ohmite | 5000E-ND DigiKey Electronics
  • 5000E
  • Ohmite
  • RHEOSTAT DIAL D94000
  • Unit Price $2.34000
  • 5000E-ND
Additional Resources
Standard Package ? 1
Other Names OH5103

08:21:03 10/19/2018